
115101-06-36.00 | |
|---|---|
DigiKey Part Number | ACX1802-ND |
Manufacturer | |
Manufacturer Product Number | 115101-06-36.00 |
Description | COAX CBL BNC TO BNC 36" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 8218 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | Belden 8218 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,04000 Kč | 506,04 Kč |
| 10 | 431,98800 Kč | 4 319,88 Kč |
| 25 | 403,22520 Kč | 10 080,63 Kč |
| 50 | 384,34780 Kč | 19 217,39 Kč |
| 100 | 368,04240 Kč | 36 804,24 Kč |
| 250 | 347,33004 Kč | 86 832,51 Kč |
| 500 | 332,29952 Kč | 166 149,76 Kč |
| Unit Price without VAT: | 506,04000 Kč |
|---|---|
| Unit Price with VAT: | 612,30840 Kč |







