
115101-06-24.00 | |
|---|---|
DigiKey Part Number | ACX1801-ND |
Manufacturer | |
Manufacturer Product Number | 115101-06-24.00 |
Description | COAX CBL BNC TO BNC 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 8218 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | Belden 8218 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,42000 Kč | 453,42 Kč |
| 10 | 385,29900 Kč | 3 852,99 Kč |
| 25 | 361,17600 Kč | 9 029,40 Kč |
| 50 | 343,94440 Kč | 17 197,22 Kč |
| 100 | 327,53590 Kč | 32 753,59 Kč |
| 250 | 307,04792 Kč | 76 761,98 Kč |
| 500 | 292,41312 Kč | 146 206,56 Kč |
| Unit Price without VAT: | 453,42000 Kč |
|---|---|
| Unit Price with VAT: | 548,63820 Kč |






