115101-06-0X.XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115101-06-12.00

DigiKey Part Number
ARF2913-ND
Manufacturer
Manufacturer Product Number
115101-06-12.00
Description
COAX CBL BNC TO BNC 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC Belden 8218 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
Belden 8218
Cable Impedance
75 Ohms
Connector Impedance
75 Ohms
Overall Impedance
75 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1392,58000 Kč392,58 Kč
10333,72700 Kč3 337,27 Kč
25312,82000 Kč7 820,50 Kč
50297,88700 Kč14 894,35 Kč
100282,64680 Kč28 264,68 Kč
250265,93140 Kč66 482,85 Kč
500253,25382 Kč126 626,91 Kč
Manufacturers Standard Package
Unit Price without VAT:392,58000 Kč
Unit Price with VAT:475,02180 Kč
Alternate Length
COAX CBL BNC TO BNC 24"
In-Stock: 71
Unit Price: 453,42000 Kč
COAX CBL BNC TO BNC 36"
In-Stock: 43
Unit Price: 506,04000 Kč
COAX CABLE BNC TO BNC 6"
In-Stock: 19
Unit Price: 365,22000 Kč
COAX CABLE BNC TO BNC 4'
In-Stock: 13
Unit Price: 598,03000 Kč
COAX CABLE BNC TO BNC 5'
In-Stock: 10
Unit Price: 649,81000 Kč