Cable Assembly Coaxial BNC to BNC RG-316 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115101-01-12.00

DigiKey Part Number
ARF2906-ND
Manufacturer
Manufacturer Product Number
115101-01-12.00
Description
COAX CBL BNC TO BNC 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1443,27000 Kč443,27 Kč
10376,74600 Kč3 767,46 Kč
25353,15280 Kč8 828,82 Kč
50336,29980 Kč16 814,99 Kč
100320,25520 Kč32 025,52 Kč
250300,22268 Kč75 055,67 Kč
500285,91128 Kč142 955,64 Kč
Manufacturers Standard Package
Unit Price without VAT:443,27000 Kč
Unit Price with VAT:536,35670 Kč
Alternate Length
COAX CBL BNC TO BNC 36"
In-Stock: 175
Unit Price: 563,38000 Kč
COAX CBL BNC TO BNC 24"
In-Stock: 305
Unit Price: 510,67000 Kč
COAX CABLE BNC TO BNC 4'
In-Stock: 175
Unit Price: 625,95000 Kč