
115101-01-18.00 | |
|---|---|
DigiKey Part Number | ARF2907-ND |
Manufacturer | |
Manufacturer Product Number | 115101-01-18.00 |
Description | COAX CBL BNC TO BNC 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-316 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,54000 Kč | 478,54 Kč |
| 10 | 406,79400 Kč | 4 067,94 Kč |
| 25 | 381,31520 Kč | 9 532,88 Kč |
| 50 | 363,11840 Kč | 18 155,92 Kč |
| 100 | 345,79510 Kč | 34 579,51 Kč |
| 250 | 324,16796 Kč | 81 041,99 Kč |
| 500 | 308,71638 Kč | 154 358,19 Kč |
| Unit Price without VAT: | 478,54000 Kč |
|---|---|
| Unit Price with VAT: | 579,03340 Kč |




