Cable Assembly Coaxial BNC to BNC RG-316 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115101-01-M0.25

DigiKey Part Number
ACX2379-ND
Manufacturer
Manufacturer Product Number
115101-01-M0.25
Description
COAX CBL BNC TO BNC 9.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-316 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1391,82000 Kč391,82 Kč
10332,90200 Kč3 329,02 Kč
25312,05560 Kč7 801,39 Kč
50297,16360 Kč14 858,18 Kč
100282,98790 Kč28 298,79 Kč
250265,28620 Kč66 321,55 Kč
500252,63912 Kč126 319,56 Kč
Manufacturers Standard Package
Unit Price without VAT:391,82000 Kč
Unit Price with VAT:474,10220 Kč