
095Z820-159-012 | |
|---|---|
DigiKey Part Number | 115-095Z820-159-012-ND |
Manufacturer | |
Manufacturer Product Number | 095Z820-159-012 |
Description | COAX CBL SMA TO FAKRA III 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Fakra III RG-174 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to Fakra III | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra III (Gen 3.0) Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,73000 Kč | 511,73 Kč |
| 10 | 428,11500 Kč | 4 281,15 Kč |
| 25 | 405,14520 Kč | 10 128,63 Kč |
| 50 | 388,27980 Kč | 19 413,99 Kč |
| 100 | 369,75800 Kč | 36 975,80 Kč |
| 250 | 346,63456 Kč | 86 658,64 Kč |
| 500 | 330,11200 Kč | 165 056,00 Kč |
| Unit Price without VAT: | 511,73000 Kč |
|---|---|
| Unit Price with VAT: | 619,19330 Kč |

















