
095Z820-161M100 | |
|---|---|
DigiKey Part Number | 115-095Z820-161M100-ND |
Manufacturer | |
Manufacturer Product Number | 095Z820-161M100 |
Description | COAX CBL SMA TO FAKRA III 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Fakra III RG-174 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to Fakra III | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra III (Gen 3.0) Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,25000 Kč | 451,25 Kč |
| 10 | 383,57000 Kč | 3 835,70 Kč |
| 25 | 359,54440 Kč | 8 988,61 Kč |
| 50 | 342,38500 Kč | 17 119,25 Kč |
| 100 | 326,05270 Kč | 32 605,27 Kč |
| 250 | 305,65864 Kč | 76 414,66 Kč |
| 500 | 291,08814 Kč | 145 544,07 Kč |
| Unit Price without VAT: | 451,25000 Kč |
|---|---|
| Unit Price with VAT: | 546,01250 Kč |





