
095FPZFPZSG-012 | |
|---|---|
DigiKey Part Number | 115-095FPZFPZSG-012-ND |
Manufacturer | |
Manufacturer Product Number | 095FPZFPZSG-012 |
Description | COAX CBL FAKRA TO FAKRA 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra II (Gen 2.0) Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra II (Gen 2.0) Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Z Code | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,34000 Kč | 537,34 Kč |
| 10 | 456,62300 Kč | 4 566,23 Kč |
| 25 | 428,03160 Kč | 10 700,79 Kč |
| 50 | 407,60480 Kč | 20 380,24 Kč |
| 100 | 388,16480 Kč | 38 816,48 Kč |
| 250 | 363,88696 Kč | 90 971,74 Kč |
| 500 | 346,54134 Kč | 173 270,67 Kč |
| Unit Price without VAT: | 537,34000 Kč |
|---|---|
| Unit Price with VAT: | 650,18140 Kč |






