
095FJZFJZSG-012 | |
|---|---|
DigiKey Part Number | 115-095FJZFJZSG-012-ND |
Manufacturer | |
Manufacturer Product Number | 095FJZFJZSG-012 |
Description | COAX CBL FAKRA TO FAKRA 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra III (Gen 3.0) Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra III (Gen 3.0) Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Z Code | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,84000 Kč | 606,84 Kč |
| 10 | 515,81600 Kč | 5 158,16 Kč |
| 25 | 483,52520 Kč | 12 088,13 Kč |
| 50 | 460,45680 Kč | 23 022,84 Kč |
| 100 | 438,49490 Kč | 43 849,49 Kč |
| 250 | 411,07280 Kč | 102 768,20 Kč |
| 500 | 391,48042 Kč | 195 740,21 Kč |
| Unit Price without VAT: | 606,84000 Kč |
|---|---|
| Unit Price with VAT: | 734,27640 Kč |




