
095Z820-165-012 | |
|---|---|
DigiKey Part Number | 115-095Z820-165-012-ND |
Manufacturer | |
Manufacturer Product Number | 095Z820-165-012 |
Description | COAX CBL SMA TO FAKRA III 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Fakra III RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to Fakra III | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra III (Gen 3.0) Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,23000 Kč | 560,23 Kč |
| 10 | 476,21400 Kč | 4 762,14 Kč |
| 25 | 446,40080 Kč | 11 160,02 Kč |
| 50 | 425,10040 Kč | 21 255,02 Kč |
| 100 | 404,82250 Kč | 40 482,25 Kč |
| 250 | 379,50440 Kč | 94 876,10 Kč |
| 500 | 361,41716 Kč | 180 708,58 Kč |
| Unit Price without VAT: | 560,23000 Kč |
|---|---|
| Unit Price with VAT: | 677,87830 Kč |







