Cable Assembly Coaxial SMA to Fakra III RG-174 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095Z820-161-006

DigiKey Part Number
115-095Z820-161-006-ND
Manufacturer
Manufacturer Product Number
095Z820-161-006
Description
COAX CBL SMA TO FAKRA III 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Fakra III RG-174 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to Fakra III
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra III (Gen 3.0) Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1498,07000 Kč498,07 Kč
10423,36200 Kč4 233,62 Kč
25396,83720 Kč9 920,93 Kč
50377,90520 Kč18 895,26 Kč
100359,87840 Kč35 987,84 Kč
250337,36900 Kč84 342,25 Kč
500321,28788 Kč160 643,94 Kč
Manufacturers Standard Package
Unit Price without VAT:498,07000 Kč
Unit Price with VAT:602,66470 Kč