
095FPZFPZSH-012 | |
|---|---|
DigiKey Part Number | 115-095FPZFPZSH-012-ND |
Manufacturer | |
Manufacturer Product Number | 095FPZFPZSH-012 |
Description | COAX CBL FAKRA TO FAKRA 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-174 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Fakra to Fakra | |
1st Connector | Fakra II (Gen 2.0) Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra II (Gen 2.0) Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded, Z Code | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,98000 Kč | 453,98 Kč |
| 10 | 385,83800 Kč | 3 858,38 Kč |
| 25 | 361,67800 Kč | 9 041,95 Kč |
| 50 | 344,42180 Kč | 17 221,09 Kč |
| 100 | 327,99090 Kč | 32 799,09 Kč |
| 250 | 307,47624 Kč | 76 869,06 Kč |
| 500 | 292,81752 Kč | 146 408,76 Kč |
| Unit Price without VAT: | 453,98000 Kč |
|---|---|
| Unit Price with VAT: | 549,31580 Kč |





