
095-902-583-150 | |
|---|---|
DigiKey Part Number | 115-095-902-583-150-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-583-150 |
Description | COAX CBL MHF1 LK TO SMA 5.9" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 LK to SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 LK to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHFI LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,17000 Kč | 356,17 Kč |
| 10 | 302,67800 Kč | 3 026,78 Kč |
| 25 | 283,71200 Kč | 7 092,80 Kč |
| 50 | 277,67480 Kč | 13 883,74 Kč |
| 100 | 257,28360 Kč | 25 728,36 Kč |
| 250 | 242,01944 Kč | 60 504,86 Kč |
| 500 | 229,69002 Kč | 114 845,01 Kč |
| Unit Price without VAT: | 356,17000 Kč |
|---|---|
| Unit Price with VAT: | 430,96570 Kč |




















