Cable Assembly Coaxial SMA to SMP TFlex-405 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-581-018

DigiKey Part Number
115-095-902-581-018-ND
Manufacturer
Manufacturer Product Number
095-902-581-018
Description
COAX CBL SMA TO SMP 18"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMP TFlex-405 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMP
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
TFlex-405
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 417,78000 Kč1 417,78 Kč
101 205,13800 Kč12 051,38 Kč
251 129,72600 Kč28 243,15 Kč
501 075,84940 Kč53 792,47 Kč
1001 024,56800 Kč102 456,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 417,78000 Kč
Unit Price with VAT:1 715,51380 Kč