
095-902-581-024 | |
|---|---|
DigiKey Part Number | 115-095-902-581-024-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-581-024 |
Description | COAX CBL SMA TO SMP 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP TFlex-405 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | TFlex-405 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 469,86000 Kč | 1 469,86 Kč |
| 10 | 1 249,44400 Kč | 12 494,44 Kč |
| 25 | 1 171,25160 Kč | 29 281,29 Kč |
| 50 | 1 115,40540 Kč | 55 770,27 Kč |
| 100 | 1 062,24050 Kč | 106 224,05 Kč |
| Unit Price without VAT: | 1 469,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 778,53060 Kč |




