Cable Assembly Coaxial SMA to SMP TFlex-405 11.000" (279.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-581-011

DigiKey Part Number
115-095-902-581-011-ND
Manufacturer
Manufacturer Product Number
095-902-581-011
Description
COAX CBL SMA TO SMP 11"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMP TFlex-405 11.000" (279.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMP
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.000" (279.40mm)
Cable Type
TFlex-405
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 366,97000 Kč1 366,97 Kč
101 161,84000 Kč11 618,40 Kč
251 089,14960 Kč27 228,74 Kč
501 037,20880 Kč51 860,44 Kč
100987,76690 Kč98 776,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 366,97000 Kč
Unit Price with VAT:1 654,03370 Kč