Parametric Equivalent

095-725-108M050 | |
|---|---|
DigiKey Part Number | ARF2631-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-108M050 |
Description | COAX CBL SMP TO SMP 19.6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP Hand Formable .085 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | Hand Formable .085 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 436,03000 Kč | 1 436,03 Kč |
| 10 | 1 220,64700 Kč | 12 206,47 Kč |
| 25 | 1 144,26120 Kč | 28 606,53 Kč |
| 50 | 1 064,11960 Kč | 53 205,98 Kč |
| 100 | 1 008,55810 Kč | 100 855,81 Kč |
| Unit Price without VAT: | 1 436,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 737,59630 Kč |






