Cable Assembly Coaxial SMP to SMP Hand Formable .085 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-108-240

DigiKey Part Number
ARF2294-ND
Manufacturer
Manufacturer Product Number
095-725-108-240
Description
COAX CBL SMP TO SMP 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP Hand Formable .085 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMP to SMP
1st Connector
SMP Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
Hand Formable .085
Overall Impedance
50 Ohms
Frequency - Max
20 GHz
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
251 214,84360 Kč30 371,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 214,84360 Kč
Unit Price with VAT:1 469,96076 Kč
Alternate Length
COAX CABLE SMP TO SMP 3"
In-Stock: 0
Unit Price: 1 280,67000 Kč
COAX CABLE SMP TO SMP 4"
In-Stock: 7
Unit Price: 1 290,96000 Kč
COAX CABLE SMP TO SMP 5"
In-Stock: 0
Unit Price: 1 037,32640 Kč
COAX CABLE SMP TO SMP 6"
In-Stock: 0
Unit Price: 1 315,73000 Kč
COAX CABLE SMP TO SMP 7"
In-Stock: 0
Unit Price: 1 056,75360 Kč