
095-725-108-070 | |
|---|---|
DigiKey Part Number | ARF2287-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-108-070 |
Description | COAX CABLE SMP TO SMP 7" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP Hand Formable .085 7.000" (177.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.000" (177.80mm) | |
Cable Type | Hand Formable .085 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 056,75360 Kč | 26 418,84 Kč |
| Unit Price without VAT: | 1 056,75360 Kč |
|---|---|
| Unit Price with VAT: | 1 278,67186 Kč |






