
095-725-108-040 | |
|---|---|
DigiKey Part Number | ARF2284-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-108-040 |
Description | COAX CABLE SMP TO SMP 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP Hand Formable .085 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4.000" (101.60mm) | |
Cable Type | Hand Formable .085 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 290,96000 Kč | 1 290,96 Kč |
| 10 | 1 097,37600 Kč | 10 973,76 Kč |
| 25 | 1 028,71720 Kč | 25 717,93 Kč |
| 50 | 979,65740 Kč | 48 982,87 Kč |
| 100 | 932,95370 Kč | 93 295,37 Kč |
| Unit Price without VAT: | 1 290,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 562,06160 Kč |






