095-725-108M025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 1 304,26000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 1 047,50680 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 1 326,36000 Kč
Datasheet
Cable Assembly Coaxial SMP to SMP Hand Formable .085 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-108M025

DigiKey Part Number
ARF2630-ND
Manufacturer
Manufacturer Product Number
095-725-108M025
Description
COAX CBL SMP TO SMP 9.8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP Hand Formable .085 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMP to SMP
1st Connector
SMP Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
Hand Formable .085
Overall Impedance
50 Ohms
Frequency - Max
20 GHz
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
251 006,77080 Kč25 169,27 Kč
Unit Price without VAT:1 006,77080 Kč
Unit Price with VAT:1 218,19267 Kč
Alternate Length
COAX CABLE SMP TO SMP 3"
In-Stock: 21
Unit Price: 1 226,37000 Kč
COAX CABLE SMP TO SMP 4"
In-Stock: 13
Unit Price: 1 236,27000 Kč
COAX CABLE SMP TO SMP 5"
In-Stock: 0
Unit Price: 993,42520 Kč
COAX CABLE SMP TO SMP 6"
In-Stock: 0
Unit Price: 1 260,05000 Kč
COAX CABLE SMP TO SMP 7"
In-Stock: 0
Unit Price: 1 011,94920 Kč