
095-725-108-120 | |
|---|---|
DigiKey Part Number | ARF2292-ND |
Manufacturer | |
Manufacturer Product Number | 095-725-108-120 |
Description | COAX CBL SMP TO SMP 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP Hand Formable .085 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | Hand Formable .085 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 20 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 385,24000 Kč | 1 385,24 Kč |
| 10 | 1 177,46300 Kč | 11 774,63 Kč |
| 25 | 1 103,78920 Kč | 27 594,73 Kč |
| 50 | 1 051,15980 Kč | 52 557,99 Kč |
| 100 | 1 001,05030 Kč | 100 105,03 Kč |
| Unit Price without VAT: | 1 385,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 676,14040 Kč |






