
082-6330 | |
|---|---|
DigiKey Part Number | ARF3473-ND |
Manufacturer | |
Manufacturer Product Number | 082-6330 |
Description | CONN N JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Phosphor Bronze | |
Includes | 2 pcs - 1 Connector, 1 Gasket | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.15dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,81000 Kč | 315,81 Kč |
| 10 | 268,31200 Kč | 2 683,12 Kč |
| 25 | 251,50560 Kč | 6 287,64 Kč |
| 50 | 239,50320 Kč | 11 975,16 Kč |
| 100 | 228,07400 Kč | 22 807,40 Kč |
| 300 | 211,07470 Kč | 63 322,41 Kč |
| 500 | 203,61172 Kč | 101 805,86 Kč |
| 1 000 | 193,90708 Kč | 193 907,08 Kč |
| Unit Price without VAT: | 315,81000 Kč |
|---|---|
| Unit Price with VAT: | 382,13010 Kč |















