
031-6577 | |
|---|---|
DigiKey Part Number | ARF2115-ND |
Manufacturer | |
Manufacturer Product Number | 031-6577 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-6577 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 2 | |
Features | Board Lock | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc Die Cast | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polypropylene (PP) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,81000 Kč | 395,81 Kč |
| 10 | 336,45100 Kč | 3 364,51 Kč |
| 25 | 315,38160 Kč | 7 884,54 Kč |
| 50 | 300,33020 Kč | 15 016,51 Kč |
| 100 | 286,00330 Kč | 28 600,33 Kč |
| 300 | 264,68960 Kč | 79 406,88 Kč |
| 500 | 255,33106 Kč | 127 665,53 Kč |
| Unit Price without VAT: | 395,81000 Kč |
|---|---|
| Unit Price with VAT: | 478,93010 Kč |











