


LD1117S25CTR | |
|---|---|
DigiKey Part Number | 497-1240-2-ND - Tape & Reel (TR) 497-1240-1-ND - Cut Tape (CT) 497-1240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117S25CTR |
Description | IC REG LINEAR 2.5V 800MA SOT-223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117S25CTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,68560 Kč | 167,14 Kč |
| 100 | 5,80590 Kč | 580,59 Kč |
| 250 | 5,38724 Kč | 1 346,81 Kč |
| 500 | 5,13486 Kč | 2 567,43 Kč |
| 1 000 | 4,92697 Kč | 4 926,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,70750 Kč | 11 768,75 Kč |
| 5 000 | 4,57525 Kč | 22 876,25 Kč |
| 7 500 | 4,50900 Kč | 33 817,50 Kč |
| 12 500 | 4,43562 Kč | 55 445,25 Kč |
| 17 500 | 4,39272 Kč | 76 872,60 Kč |
| 25 000 | 4,35147 Kč | 108 786,75 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |




