Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2036-09-SM-RPLF

DigiKey Part Number
2036-09-SM-RPLFTR-ND - Tape & Reel (TR)
2036-09-SM-RPLFCT-ND - Cut Tape (CT)
2036-09-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2036-09-SM-RPLF
Description
GDT 90V 10KA 3 POLE SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2036-09-SM-RPLF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
90 V
Base Product Number
Impulse Discharge Current (8/20µs)
10000A (10kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 962
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,35000 Kč49,35 Kč
540,98800 Kč204,94 Kč
1037,79600 Kč377,96 Kč
5031,36680 Kč1 568,34 Kč
10028,93520 Kč2 893,52 Kč
25025,99888 Kč6 499,72 Kč
50023,96712 Kč11 983,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,08402 Kč22 084,02 Kč
2 00020,33730 Kč40 674,60 Kč
3 00019,37443 Kč58 123,29 Kč
5 00018,58323 Kč92 916,15 Kč
Manufacturers Standard Package
Unit Price without VAT:49,35000 Kč
Unit Price with VAT:59,71350 Kč