
031-4452 | |
|---|---|
DigiKey Part Number | ARF1683-ND |
Manufacturer | |
Manufacturer Product Number | 031-4452 |
Description | CONN TNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-4452 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-55, 142, 223, 400 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,22000 Kč | 602,22 Kč |
| 10 | 511,74200 Kč | 5 117,42 Kč |
| 25 | 479,69520 Kč | 11 992,38 Kč |
| 50 | 456,81140 Kč | 22 840,57 Kč |
| 100 | 435,02400 Kč | 43 502,40 Kč |
| 300 | 402,61287 Kč | 120 783,86 Kč |
| 500 | 388,38194 Kč | 194 190,97 Kč |
| Unit Price without VAT: | 602,22000 Kč |
|---|---|
| Unit Price with VAT: | 728,68620 Kč |








