



PCIH47F8000/AA | |
|---|---|
DigiKey Part Number | 4306-PCIH47F8000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PCIH47F8000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Position Housing for Female Sockets Connector Blue Panel Mount Power |
Datasheet | Datasheet |
EDA/CAD Models | PCIH47F8000/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 47 | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,27000 Kč | 199,27 Kč |
| 10 | 169,34900 Kč | 1 693,49 Kč |
| 25 | 158,73640 Kč | 3 968,41 Kč |
| 50 | 151,16040 Kč | 7 558,02 Kč |
| 100 | 143,94340 Kč | 14 394,34 Kč |
| 250 | 134,93568 Kč | 33 733,92 Kč |
| 500 | 128,50020 Kč | 64 250,10 Kč |
| 1 000 | 122,37382 Kč | 122 373,82 Kč |
| Unit Price without VAT: | 199,27000 Kč |
|---|---|
| Unit Price with VAT: | 241,11670 Kč |






