
FC422N8/AA | |
|---|---|
DigiKey Part Number | 4306-FC422N8/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC422N8/AA |
Description | CONTACT SOCKET 22-26AWG GOLD CRI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 46,72100 Kč | 467,21 Kč |
| 25 | 43,79360 Kč | 1 094,84 Kč |
| 50 | 41,69780 Kč | 2 084,89 Kč |
| 100 | 39,70510 Kč | 3 970,51 Kč |
| 250 | 37,21768 Kč | 9 304,42 Kč |
| 500 | 35,44084 Kč | 17 720,42 Kč |
| 1 000 | 33,74988 Kč | 33 749,88 Kč |
| 2 500 | 31,63828 Kč | 79 095,70 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |




