
FC112N2S-1565.0 | |
|---|---|
DigiKey Part Number | 4306-FC112N2S-1565.0-ND |
Manufacturer | |
Manufacturer Product Number | FC112N2S-1565.0 |
Description | CONN SOCKET 12AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 115,76200 Kč | 1 157,62 Kč |
| 25 | 108,50920 Kč | 2 712,73 Kč |
| 50 | 103,32280 Kč | 5 166,14 Kč |
| 100 | 98,39030 Kč | 9 839,03 Kč |
| 250 | 92,23160 Kč | 23 057,90 Kč |
| 500 | 87,83128 Kč | 43 915,64 Kč |
| 1 000 | 83,64301 Kč | 83 643,01 Kč |
| 2 500 | 78,41292 Kč | 196 032,30 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |





