


PCIM34W13F8000/AA | |
|---|---|
DigiKey Part Number | 4306-PCIM34W13F8000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PCIM34W13F8000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Housing for Female Sockets Connector Blue Panel Mount Power |
Datasheet | Datasheet |
EDA/CAD Models | PCIM34W13F8000/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 34 | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,93000 Kč | 267,93 Kč |
| 10 | 227,68100 Kč | 2 276,81 Kč |
| 25 | 213,41520 Kč | 5 335,38 Kč |
| 50 | 203,22700 Kč | 10 161,35 Kč |
| 100 | 193,53020 Kč | 19 353,02 Kč |
| 250 | 181,42020 Kč | 45 355,05 Kč |
| 500 | 172,77028 Kč | 86 385,14 Kč |
| 1 000 | 164,53319 Kč | 164 533,19 Kč |
| Unit Price without VAT: | 267,93000 Kč |
|---|---|
| Unit Price with VAT: | 324,19530 Kč |




