
FC422N8 | |
|---|---|
DigiKey Part Number | 4306-FC422N8-ND |
Manufacturer | |
Manufacturer Product Number | FC422N8 |
Description | CONTACT SOCKET 22-26AWG GOLD CRI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-26 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,26900 Kč | 422,69 Kč |
| 25 | 39,61920 Kč | 990,48 Kč |
| 50 | 37,72080 Kč | 1 886,04 Kč |
| 100 | 35,92130 Kč | 3 592,13 Kč |
| 300 | 33,23983 Kč | 9 971,95 Kč |
| 500 | 32,06268 Kč | 16 031,34 Kč |
| 1 000 | 30,53256 Kč | 30 532,56 Kč |
| 2 500 | 28,62229 Kč | 71 555,73 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |



