
MC4008D | |
|---|---|
DigiKey Part Number | 4306-MC4008D-ND |
Manufacturer | |
Manufacturer Product Number | MC4008D |
Description | CONTACTS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 8 AWG Coaxial |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Series | Wire Gauge 8 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 68,85200 Kč | 688,52 Kč |
| 25 | 64,53120 Kč | 1 613,28 Kč |
| 50 | 61,44860 Kč | 3 072,43 Kč |
| 100 | 58,51300 Kč | 5 851,30 Kč |
| 250 | 54,84928 Kč | 13 712,32 Kč |
| 500 | 52,23210 Kč | 26 116,05 Kč |
| 1 000 | 49,74027 Kč | 49 740,27 Kč |
| 2 500 | 46,62917 Kč | 116 572,93 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |













