
M24308/24-31F | |
|---|---|
DigiKey Part Number | 4306-M24308/24-31F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-31F |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Yellow Cadmium Plated |
Mfr | Contact Finish Gold |
Series | Material Flammability Rating UL94 V-0 |
Packaging Tray | Current Rating (Amps) 7.5A |
Part Status Active | Backset Spacing 0.283" (7.20mm) |
Connector Style | Features Mounting Brackets |
Connector Type Plug, Male Pins | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Wire Gauge 20-26 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,61000 Kč | 731,61 Kč |
| 10 | 621,80700 Kč | 6 218,07 Kč |
| 25 | 582,86960 Kč | 14 571,74 Kč |
| 50 | 555,06500 Kč | 27 753,25 Kč |
| 100 | 528,59310 Kč | 52 859,31 Kč |
| 250 | 495,54252 Kč | 123 885,63 Kč |
| Unit Price without VAT: | 731,61000 Kč |
|---|---|
| Unit Price with VAT: | 885,24810 Kč |











