



M24308/24-31F | |
|---|---|
DigiKey Part Number | IM24308/24-31F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-31F |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,22000 Kč | 517,22 Kč |
| 10 | 439,48800 Kč | 4 394,88 Kč |
| 25 | 411,97960 Kč | 10 299,49 Kč |
| 50 | 392,31700 Kč | 19 615,85 Kč |
| 100 | 373,60330 Kč | 37 360,33 Kč |
| 250 | 350,23724 Kč | 87 559,31 Kč |
| 500 | 333,54202 Kč | 166 771,01 Kč |
| Unit Price without VAT: | 517,22000 Kč |
|---|---|
| Unit Price with VAT: | 625,83620 Kč |




