
SCT25XV-070-1R1A022JV | |
|---|---|
DigiKey Part Number | 399-SCT25XV-070-1R1A022JV-ND |
Manufacturer | |
Manufacturer Product Number | SCT25XV-070-1R1A022JV |
Description | CMC 3.89MH 7A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.89 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 7A DCR 20.83mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 20.83mOhm |
Manufacturer KEMET | Voltage Rating - DC 1000V (1kV) |
Series | Voltage Rating - AC 1000V (1kV) |
Packaging Tray | Operating Temperature -40°C ~ 150°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 1.516" L x 1.043" W (38.50mm x 26.50mm) |
Inductance @ Frequency 3.89 mH @ 100 kHz | Height (Max) 1.378" (35.00mm) |
Current Rating (Max) 7A | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,66000 Kč | 269,66 Kč |
| 10 | 221,67300 Kč | 2 216,73 Kč |
| 35 | 199,33086 Kč | 6 976,58 Kč |
| 70 | 187,97357 Kč | 13 158,15 Kč |
| 105 | 181,64143 Kč | 19 072,35 Kč |
| 280 | 167,20971 Kč | 46 818,72 Kč |
| 525 | 162,59465 Kč | 85 362,19 Kč |
| Unit Price without VAT: | 269,66000 Kč |
|---|---|
| Unit Price with VAT: | 326,28860 Kč |


