
FC4012D/AA | |
|---|---|
DigiKey Part Number | 4306-FC4012D/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC4012D/AA |
Description | CONTACTS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12 AWG Power, Machined |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Series | Wire Gauge 12 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,51000 Kč | 90,51 Kč |
| 10 | 76,83200 Kč | 768,32 Kč |
| 25 | 72,01000 Kč | 1 800,25 Kč |
| 50 | 68,56880 Kč | 3 428,44 Kč |
| 100 | 65,29230 Kč | 6 529,23 Kč |
| 250 | 61,20420 Kč | 15 301,05 Kč |
| 500 | 58,28320 Kč | 29 141,60 Kč |
| 1 000 | 55,50316 Kč | 55 503,16 Kč |
| 2 500 | 52,03189 Kč | 130 079,72 Kč |
| Unit Price without VAT: | 90,51000 Kč |
|---|---|
| Unit Price with VAT: | 109,51710 Kč |







