


CBD3WK3F0000X/AA | |
|---|---|
DigiKey Part Number | 4306-CBD3WK3F0000X/AA-ND |
Manufacturer | |
Manufacturer Product Number | CBD3WK3F0000X/AA |
Description | CONN D-SUB HOUSING RCPT 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female and Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Shielded |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female and Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 3 (Power) | Mating Cycles 500 |
Number of Rows 1 | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) - 3WK3 | Color Blue |
Contact Type Power | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,40000 Kč | 189,40 Kč |
| 10 | 160,90800 Kč | 1 609,08 Kč |
| 25 | 150,82440 Kč | 3 770,61 Kč |
| 50 | 143,61800 Kč | 7 180,90 Kč |
| 100 | 136,76210 Kč | 13 676,21 Kč |
| 250 | 128,20372 Kč | 32 050,93 Kč |
| 500 | 122,08952 Kč | 61 044,76 Kč |
| 1 000 | 116,26782 Kč | 116 267,82 Kč |
| Unit Price without VAT: | 189,40000 Kč |
|---|---|
| Unit Price with VAT: | 229,17400 Kč |


