Hand Crimper Tool Contacts, Size 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9509-1-0-0

DigiKey Part Number
4306-9509-1-0-0-ND
Manufacturer
Manufacturer Product Number
9509-1-0-0
Description
HAND CRIMP TOOL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Contacts, Size 8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Method
Manual
Manufacturer
Amphenol Positronic
Tool Type
Hand Crimper
Series
For Use With/Related Products
Contacts, Size 8
Packaging
Bag
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
128 179,74000 Kč28 179,74 Kč
526 123,55800 Kč130 617,79 Kč
Manufacturers Standard Package
Unit Price without VAT:28 179,74000 Kč
Unit Price with VAT:34 097,48540 Kč