Socket Contact Gold Crimp 12 AWG Power, Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4012D/AA-15

DigiKey Part Number
4306-FC4012D/AA-15-ND
Manufacturer
Manufacturer Product Number
FC4012D/AA-15
Description
CONN SOCKET 12AWG GOLD CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 12 AWG Power, Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Amphenol Positronic
Contact Termination
Crimp
Series
Wire Gauge
12 AWG
Packaging
Bag
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Power, Machined
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1238,59000 Kč238,59 Kč
10202,77800 Kč2 027,78 Kč
25190,07720 Kč4 751,93 Kč
50181,00480 Kč9 050,24 Kč
100172,36450 Kč17 236,45 Kč
250161,57924 Kč40 394,81 Kč
500153,87396 Kč76 936,98 Kč
1 000146,53783 Kč146 537,83 Kč
Manufacturers Standard Package
Unit Price without VAT:238,59000 Kč
Unit Price with VAT:288,69390 Kč