
D50000ANE0/AA | |
|---|---|
DigiKey Part Number | 4306-D50000ANE0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D50000ANE0/AA |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 944,26000 Kč | 3 944,26 Kč |
| 10 | 3 353,00300 Kč | 33 530,03 Kč |
| 25 | 3 143,34200 Kč | 78 583,55 Kč |
| 50 | 2 993,53360 Kč | 149 676,68 Kč |
| Unit Price without VAT: | 3 944,26000 Kč |
|---|---|
| Unit Price with VAT: | 4 772,55460 Kč |











