
M24308/2-14F | |
|---|---|
DigiKey Part Number | 4306-M24308/2-14F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-14F |
Description | CONN D-SUB HD RCPT 62POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Shell Material, Finish Steel, Yellow Cadmium Plated |
Series | Contact Finish Gold |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Color Natural |
Connector Type Receptacle, Female Sockets | Contact Form Machined |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 3 | Wire Gauge 22-28 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) High Density | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 519,84000 Kč | 1 519,84 Kč |
| 10 | 1 291,94400 Kč | 12 919,44 Kč |
| 25 | 1 211,11440 Kč | 30 277,86 Kč |
| 50 | 1 153,35720 Kč | 57 667,86 Kč |
| 100 | 1 098,38230 Kč | 109 838,23 Kč |
| Unit Price without VAT: | 1 519,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 839,00640 Kč |











