M85049/48-2-4F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol PCD
In Stock: 0
Unit Price: 14,26000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 428
Unit Price: 21,51000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 1 174
Unit Price: 12,37000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 284
Unit Price: 14,47000 Kč
Datasheet
37 Position One Piece Backshell Connector Yellow 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/48-2-4F

DigiKey Part Number
APM85049/48-2-4F-ND
Manufacturer
Manufacturer Product Number
M85049/48-2-4F
Description
POSITION CONNECTOR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
37 Position One Piece Backshell Connector Yellow 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Metal
Material
Metal, Steel
Plating
Yellow Chromate over Cadmium
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1319,38000 Kč319,38 Kč
10271,37800 Kč2 713,78 Kč
25254,37800 Kč6 359,45 Kč
50242,23720 Kč12 111,86 Kč
100230,67980 Kč23 067,98 Kč
250216,24748 Kč54 061,87 Kč
500205,93704 Kč102 968,52 Kč
1 000196,12090 Kč196 120,90 Kč
Manufacturers Standard Package
Unit Price without VAT:319,38000 Kč
Unit Price with VAT:386,44980 Kč