37 Position One Piece Backshell Connector 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC19678-3

DigiKey Part Number
1003-DC19678-3-ND
Manufacturer
Manufacturer Product Number
DC19678-3
Description
D SUB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
37 Position One Piece Backshell Connector 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Metal
Material
Metal
Plating
Yellow Chromate over Cadmium
Hardware
Assembly Hardware
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1579,75000 Kč579,75 Kč
10492,73900 Kč4 927,39 Kč
25461,88880 Kč11 547,22 Kč
50439,84940 Kč21 992,47 Kč
100418,87230 Kč41 887,23 Kč
300387,66157 Kč116 298,47 Kč
500373,95926 Kč186 979,63 Kč
Manufacturers Standard Package
Unit Price without VAT:579,75000 Kč
Unit Price with VAT:701,49750 Kč