
2-320573-4 | |
|---|---|
DigiKey Part Number | A100493TR-ND - Tape & Reel (TR) A100493CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320573-4 |
Description | CONN RING CIRC 16-22AWG #3/8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320573-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.218" (30.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 25 | 16,24400 Kč | 406,10 Kč |
| 50 | 15,46720 Kč | 773,36 Kč |
| 100 | 14,72590 Kč | 1 472,59 Kč |
| 250 | 13,80240 Kč | 3 450,60 Kč |
| 500 | 13,14306 Kč | 6 571,53 Kč |
| 1 000 | 12,51565 Kč | 12 515,65 Kč |
| 2 500 | 11,75972 Kč | 29 399,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,50758 Kč | 57 537,90 Kč |
| 10 000 | 10,95871 Kč | 109 587,10 Kč |
| 15 000 | 10,64995 Kč | 159 749,25 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |









