25 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
PT15LV02-253A2020-S-view2

PT15LV02-253A2020-S

DigiKey Part Number
1993-1190-ND
Manufacturer
Manufacturer Product Number
PT15LV02-253A2020-S
Description
TRIMMER 25K OHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
25 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PT15LV02-253A2020-S Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±300ppm/°C
Manufacturer
Amphenol Piher Sensing Systems
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Mounting Type
Through Hole
Resistance
25 kOhms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Round - 0.591" Dia (15.00mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTN15-E25SB20Same Sky (Formerly CUI Devices)9952223-PTN15-E25SB20-ND16,48000 KčSimilar
In-Stock: 4 354
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,64000 Kč15,64 Kč
1013,09700 Kč130,97 Kč
2512,18800 Kč304,70 Kč
5011,52900 Kč576,45 Kč
10010,90330 Kč1 090,33 Kč
25010,12576 Kč2 531,44 Kč
5009,57184 Kč4 785,92 Kč
1 0009,04566 Kč9 045,66 Kč
5 0007,92722 Kč39 636,10 Kč
Unit Price without VAT:15,64000 Kč
Unit Price with VAT:18,92440 Kč