
PT15LV02-501A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15LV02-501A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15LV02-501A2020-S |
Description | TRIMMER 500 OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 13,45200 Kč | 134,52 Kč |
| 25 | 12,52160 Kč | 313,04 Kč |
| 50 | 11,84600 Kč | 592,30 Kč |
| 100 | 11,20360 Kč | 1 120,36 Kč |
| 400 | 10,01378 Kč | 4 005,51 Kč |
| 800 | 9,46396 Kč | 7 571,17 Kč |
| 1 200 | 9,15539 Kč | 10 986,47 Kč |
| 5 200 | 8,11768 Kč | 42 211,94 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |



