50 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT15LV02-503A2020-S

DigiKey Part Number
1993-PT15LV02-503A2020-S-ND
Manufacturer
Manufacturer Product Number
PT15LV02-503A2020-S
Description
TRIMMER 50K OHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±300ppm/°C
Manufacturer
Amphenol Piher Sensing Systems
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Mounting Type
Through Hole
Resistance
50 kOhms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Round - 0.591" Dia (15.00mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 372
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,06000 Kč16,06 Kč
1013,45200 Kč134,52 Kč
2512,52160 Kč313,04 Kč
5011,84600 Kč592,30 Kč
10011,20360 Kč1 120,36 Kč
40010,01378 Kč4 005,51 Kč
8009,46396 Kč7 571,17 Kč
1 2009,15539 Kč10 986,47 Kč
5 2008,11768 Kč42 211,94 Kč
Manufacturers Standard Package
Unit Price without VAT:16,06000 Kč
Unit Price with VAT:19,43260 Kč