
PTN15-E25SB20 | |
|---|---|
DigiKey Part Number | 2223-PTN15-E25SB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN15-E25SB20 |
Description | TRIMMER 25K OHM 0.2W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN15-E25SB20 Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 25 kOhms | Termination Style PC Pins |
Power (Watts) 0.2W, 1/5W | Size / Dimension Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 13,78500 Kč | 137,85 Kč |
| 25 | 12,82200 Kč | 320,55 Kč |
| 50 | 12,13380 Kč | 606,69 Kč |
| 100 | 11,47680 Kč | 1 147,68 Kč |
| 250 | 10,65716 Kč | 2 664,29 Kč |
| 500 | 10,07362 Kč | 5 036,81 Kč |
| 1 000 | 9,51970 Kč | 9 519,70 Kč |
| 5 000 | 8,34241 Kč | 41 712,05 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |

